CDCV855PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 3,20000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 425
Unit Price: 3,70000 €
Datasheet
PLL Clock Driver IC 180MHz 1 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCV855PWRG4

DigiKey Part Number
CDCV855PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCV855PWRG4
Description
IC PLL CLOCK DRIVER 28TSSOP
Customer Reference
Detailed Description
PLL Clock Driver IC 180MHz 1 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCV855PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
SSTL-2
Output
SSTL-2
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/Yes
Frequency - Max
180MHz
Divider/Multiplier
No/No
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,52131 €3 042,62 €
4 0001,49026 €5 961,04 €
Manufacturers Standard Package
Unit Price without VAT:1,52131 €
Unit Price with VAT:1,88642 €