Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83867IRRGZT

DigiKey Part Number
296-47204-2-ND - Tape & Reel (TR)
296-47204-1-ND - Cut Tape (CT)
296-47204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83867IRRGZT
Description
IC ETHERNET PHY 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83867IRRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Physical Layer Controller
Interface
RGMII, SGMII
Standards
10/100/1000 Base-TX PHY
Voltage - Supply
1.1V, 2.5V
Current - Supply
157mA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,43000 €8,43 €
106,56500 €65,65 €
256,10120 €152,53 €
1005,59130 €559,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,34828 €1 337,07 €
5005,20180 €2 600,90 €
7505,12841 €3 846,31 €
1 2505,04715 €6 308,94 €
Manufacturers Standard Package
Unit Price without VAT:8,43000 €
Unit Price with VAT:10,45320 €