Similar

CRA04P0830000ZTD | |
|---|---|
DigiKey Part Number | CRA4P80.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRA04P0830000ZTD |
Description | RES ARRAY 4 RES ZERO OHM 0804 |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA04P0830000ZTD Models |
Category | Number of Resistors 4 |
Manufacturer Vishay Dale | Number of Pins 8 |
Series | Power Per Element 62.5mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 0.0 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance Jumper | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT10-000J4LF | Bourns Inc. | 36 364 | CAT10-000J4LFCT-ND | 0,08000 € | Similar |


