Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRCW12064M70JNEBC | |
|---|---|
DigiKey Part Number | CRCW12064M70JNEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12064M70JNEBC |
Description | RES 4.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064M70JNEBC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064M70JNEB | Vishay Dale | 0 | CRCW12064M70JNEB-ND | 0,00720 € | Upgrade |
| RCV12064M70JNEA | Vishay Dale | 23 166 | 541-3555-1-ND | 0,19000 € | Upgrade |
| CRCW12064M70FKEAC | Vishay Dale | 0 | CRCW12064M70FKEAC-ND | 0,00773 € | Parametric Equivalent |
| CRCW12064M70FKEBC | Vishay Dale | 0 | CRCW12064M70FKEBC-ND | 0,00773 € | Parametric Equivalent |
| CRCW12064M70JNEAC | Vishay Dale | 0 | CRCW12064M70JNEAC-ND | 0,00673 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00673 € | 336,50 € |
| Unit Price without VAT: | 0,00673 € |
|---|---|
| Unit Price with VAT: | 0,00835 € |






