TZM5223B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9 811
Unit Price: 0,15000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,69368 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,91406 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,15152 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,15152 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,69368 €
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5223B-GS18

DigiKey Part Number
TZM5223B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZM5223B-GS18
Description
DIODE ZENER 2.7V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
TZM5223B-GS18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05536 €553,60 €
20 0000,05062 €1 012,40 €
30 0000,04821 €1 446,30 €
50 0000,04550 €2 275,00 €
70 0000,04389 €3 072,30 €
100 0000,04233 €4 233,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05536 €
Unit Price with VAT:0,06865 €