
293D156X9025B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D156X9025B2TE3TR-ND - Tape & Reel (TR) 718-293D156X9025B2TE3CT-ND - Cut Tape (CT) 718-293D156X9025B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9025B2TE3 |
Description | 293D156X9025B2TE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B156K025AT | KEMET | 14 857 | 399-5298-1-ND | 1,02000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63200 € | 6,32 € |
| 50 | 0,49540 € | 24,77 € |
| 100 | 0,45330 € | 45,33 € |
| 500 | 0,38208 € | 191,04 € |
| 1 000 | 0,36005 € | 360,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34192 € | 683,84 € |
| 4 000 | 0,32699 € | 1 307,96 € |
| 6 000 | 0,31951 € | 1 917,06 € |
| 10 000 | 0,31122 € | 3 112,20 € |
| 14 000 | 0,30637 € | 4 289,18 € |
| 20 000 | 0,30171 € | 6 034,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,21520 € |

