
110578 | |
---|---|
DigiKey Part Number | 345-110578-ND |
Manufacturer | |
Manufacturer Product Number | 110578 |
Description | HEAT PIPE ROUND 6 OD 100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | - | |
Shape | Round | |
Power - Cooling | 35.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,64000 € | 12,64 € |
10 | 11,19300 € | 111,93 € |
25 | 10,66200 € | 266,55 € |
50 | 10,27640 € | 513,82 € |
100 | 9,90430 € | 990,43 € |
300 | 9,34120 € | 2 802,36 € |
500 | 9,09008 € | 4 545,04 € |
Unit Price without VAT: | 12,64000 € |
---|---|
Unit Price with VAT: | 15,67360 € |