
110579 | |
---|---|
DigiKey Part Number | 345-110579-ND |
Manufacturer | |
Manufacturer Product Number | 110579 |
Description | HEAT PIPE ROUND 6 OD 150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | - | |
Shape | Round | |
Power - Cooling | 60.0W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,96000 € | 12,96 € |
10 | 11,47100 € | 114,71 € |
25 | 10,92640 € | 273,16 € |
50 | 10,53100 € | 526,55 € |
100 | 10,14970 € | 1 014,97 € |
300 | 9,57263 € | 2 871,79 € |
500 | 9,31528 € | 4 657,64 € |
Unit Price without VAT: | 12,96000 € |
---|---|
Unit Price with VAT: | 16,07040 € |