Rectangular Connector M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1916700250

DigiKey Part Number
5831-1916700250-ND
Manufacturer
Manufacturer Product Number
1916700250
Description
Valve cable Straight plug - valv
Customer Reference
Detailed Description
Rectangular Connector M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - Sensor
Rectangular
Manufacturer
Weidmüller
Termination
Connector
Packaging
Retail Package
Connector - Cable
M8
Part Status
Active
Cable Length
2.5m
Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1511,42267 €171,34 €
Unit Price without VAT:11,42267 €
Unit Price with VAT:14,16411 €