4 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1210/S4I(U)

DigiKey Part Number
5040-SF1210/S4I(U)-ND
Manufacturer
Manufacturer Product Number
SF1210/S4I(U)
Description
CONN PLUG FEMALE 4P SOLDER UL
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SF1210/S4I(U) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
-
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
300VAC
Cable Opening
0.157" ~ 0.256" (4.00mm ~ 6.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 25,81 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,71000 €9,71 €
108,49400 €84,94 €
258,01200 €200,30 €
507,52160 €376,08 €
1007,03970 €703,97 €
2506,54916 €1 637,29 €
5006,06724 €3 033,62 €
Unit Price without VAT:9,71000 €
Unit Price with VAT:12,04040 €