
SF1212/P4(U) | |
|---|---|
DigiKey Part Number | 5040-SF1212/P4(U)-ND |
Manufacturer | |
Manufacturer Product Number | SF1212/P4(U) |
Description | CONN RCPT MALE 4P SOLDER UL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SF1212/P4(U) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 | |
Material Flammability Rating | - | |
Features | Dust Cap | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 5,22400 € | 52,24 € |
| 25 | 4,93120 € | 123,28 € |
| 50 | 4,63000 € | 231,50 € |
| 100 | 4,32880 € | 432,88 € |
| 250 | 4,02760 € | 1 006,90 € |
| 500 | 3,73500 € | 1 867,50 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,40280 € |


