Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86 532 In Stock | 1 : 0,12000 € Cut Tape (CT) 3 000 : 0,02246 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 3.9Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 4.5 V | ±20V | 17 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
31 988 In Stock | 1 : 0,13000 € Cut Tape (CT) 3 000 : 0,02415 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
4 640 In Stock | 1 : 0,13000 € Cut Tape (CT) 3 000 : 0,02576 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 280mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±30V | 50 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
121 012 In Stock | 1 : 0,14000 € Cut Tape (CT) 3 000 : 0,02661 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 1.08W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
98 678 In Stock | 1 : 0,15000 € Cut Tape (CT) 3 000 : 0,03065 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 150mW (Ta) | 150°C | - | - | Surface Mount | SSM | SC-75, SOT-416 | |||
84 680 In Stock | 1 : 0,15000 € Cut Tape (CT) 3 000 : 0,03127 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
71 248 In Stock | 1 : 0,15000 € Cut Tape (CT) 3 000 : 0,02996 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Tj) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
110 187 In Stock | 1 : 0,16000 € Cut Tape (CT) 3 000 : 0,03273 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.5V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 280mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
2 010 In Stock | 1 : 0,16000 € Cut Tape (CT) 3 000 : 0,03192 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 150mA (Ta) | 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 5 V | ±20V | 36 pF @ 25 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
1 226 In Stock | 1 : 0,16000 € Cut Tape (CT) 3 000 : 0,03192 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 180mA (Ta) | 2.5V, 10V | 4.5Ohm @ 100mA, 10V | 1.5V @ 250µA | 0.44 nC @ 4.5 V | ±20V | 13 pF @ 10 V | - | 260mW (Ta), 1.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
984 620 In Stock | 1 : 0,17000 € Cut Tape (CT) 3 000 : 0,03480 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 100mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
313 823 In Stock | 1 : 0,17000 € Cut Tape (CT) 3 000 : 0,03369 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 4.5V, 10V | 1.6Ohm @ 500mA, 10V | 2.3V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 24.5 pF @ 20 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
221 773 In Stock | 1 : 0,17000 € Cut Tape (CT) 3 000 : 0,03496 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 320mA (Ta) | 10V | 1.6Ohm @ 300mA, 10V | 1.5V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 260mW (Ta), 830mW (Tc) | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | |||
111 605 In Stock | 1 : 0,17000 € Cut Tape (CT) 3 000 : 0,03314 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V, 10V | 6Ohm @ 115mA, 5V | 2V @ 250µA | - | ±20V | 23 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
50 259 In Stock | 1 : 0,17000 € Cut Tape (CT) 3 000 : 0,03376 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.5V, 4.5V | 2.2Ohm @ 100mA, 4.5V | 1V @ 1mA | - | ±10V | 12 pF @ 10 V | - | 100mW (Ta) | 150°C (TA) | - | - | Surface Mount | SSM | SC-75, SOT-416 | |||
284 856 In Stock | 1 : 0,18000 € Cut Tape (CT) 3 000 : 0,03700 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
216 542 In Stock | 1 : 0,18000 € Cut Tape (CT) 3 000 : 0,03591 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.5V @ 250µA | 0.81 nC @ 5 V | ±20V | 26.7 pF @ 25 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
43 646 In Stock | 1 : 0,18000 € Cut Tape (CT) 3 000 : 0,03514 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 350mA (Ta) | 2.5V, 10V | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.9 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
8 601 In Stock | 1 : 0,18000 € Cut Tape (CT) 10 000 : 0,02916 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 1.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | CST3 | SC-101, SOT-883 | |||
68 259 In Stock | 1 : 0,19000 € Cut Tape (CT) 3 000 : 0,03794 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UMT3F | SC-85 | ||
47 814 In Stock | 1 : 0,19000 € Cut Tape (CT) 8 000 : 0,03246 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.8Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±10V | 15 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
237 983 In Stock | 1 : 0,20000 € Cut Tape (CT) 3 000 : 0,03979 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
228 168 In Stock | 1 : 0,20000 € Cut Tape (CT) 3 000 : 0,03830 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 10V | 6Ohm @ 170mA, 10V | 2V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
172 551 In Stock | 1 : 0,20000 € Cut Tape (CT) 3 000 : 0,03933 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 50mA, 5V | 2V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
130 191 In Stock | 1 : 0,20000 € Cut Tape (CT) 8 000 : 0,03410 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3.6Ohm @ 10mA, 4V | 1.5V @ 100µA | - | ±20V | 13.5 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VESM | SOT-723 |