The WP10 Series is a low-profile connector with high power contacts included that can handle up to 5 A per contact. It is compact in size with dimensions of 2.2 mm in width and 0.7 mm when mated. The metal hold downs protect the mating surface of the connector in case of misaligned mating, and also incorporates friction locks for extra retention. The contact structure ensures high retention force and contact reliability, with secure hold-downs that prevents the insulator from breaking and peeling from the FPC. The WP10 series is also a lead and halogen free product.