The 60 W TMDC 60 series is available with inputs of 9 to 36 and 18 to 75 VDC. The available output voltages are 5.1, 12, 24, and 48 VDC and efficiencies of 90% to 92%, depending on the model. Key features include a 4.41 x 2.67 x 1.50” footprint, I/O isolation of 2500 VDC, and an extended full-power operating temperature range of -40°C to +70°C.