
AD9833BRMZ-REEL | |
|---|---|
DigiKey Part Number | AD9833BRMZ-REELTR-ND - Tape & Reel (TR) AD9833BRMZ-REELCT-ND - Cut Tape (CT) AD9833BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9833BRMZ-REEL |
Description | IC DDS 25MHZ 10BIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 28 b Tuning 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9833BRMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 25 MHz | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,57000 € | 12,57 € |
| 10 | 9,93000 € | 99,30 € |
| 25 | 9,27040 € | 231,76 € |
| 100 | 8,54550 € | 854,55 € |
| 250 | 8,19992 € | 2 049,98 € |
| 500 | 7,99168 € | 3 995,84 € |
| 1 000 | 7,82035 € | 7 820,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,60865 € | 22 825,95 € |
| Unit Price without VAT: | 12,57000 € |
|---|---|
| Unit Price with VAT: | 15,58680 € |








