
IS31FL3235A-QFLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3235A-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3235A-QFLS2-TRCT-ND - Cut Tape (CT) 2521-IS31FL3235A-QFLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3235A-QFLS2-TR |
Description | IC LED DRVR LIN I2C 38MA 36QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 28 Output Linear I2C Dimming 38mA 36-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | IS31FL3235A-QFLS2-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 28 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | - | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88800 € | 8,88 € |
| 25 | 0,80520 € | 20,13 € |
| 100 | 0,71410 € | 71,41 € |
| 250 | 0,67076 € | 167,69 € |
| 500 | 0,64456 € | 322,28 € |
| 1 000 | 0,62304 € | 623,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,60031 € | 1 500,78 € |
| 5 000 | 0,58661 € | 2 933,05 € |
| 7 500 | 0,57975 € | 4 348,12 € |
| 12 500 | 0,57215 € | 7 151,88 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,51280 € |











