LM76003EVM-500K: 3.3V @ 3.5A, 3.5 ~ 60V in, Buck Converter

Summary

The LM76003EVM-500K evaluation module (EVM) is a fully assembled and tested circuit for evaluating the LM76003 synchronous step-down converter. The EVM operates from an 3.5V to 60V input and provides a 3.3V or 5V output at 3.5A.

The Texas Instruments LM76003EVM-500K evaluation modules (EVM) help designers evaluate the operation and performance of the LM76003 wide-input voltage buck regulator. The output voltage for the device offers configurability from 1-V to 95% of VIN, synchronous rectification, PFM, and forced PWM mode and a 300-kHz to 2.2-MHz adjustable frequency range with a 500-kHz default frequency. It also offers external frequency synchronization, power-good (PG) flag, and a precision enable to program undervoltage lockout (UVLO) and internal compensation. Built in protection includes current limit, overvoltage and undervoltage protection, and thermal shutdown. The LM76003 EVM is configured for an output voltage of 3.3 V or 5 V and a switching frequency of 500 kHz. Refer to the LM7600x data sheet for additional features, detailed description, and available options.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-48012-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
5 V
Current Out 3.5 A
Voltage In 3.5 ~ 60 V
Efficiency @ Conditions >95%, 5V in, 3.3V @ 0.25 ~ 1.75 A
>90%, 24V in, 3.3V @ 0.75 ~ 3.5 A
>90%, 12V in, 3.3V @ 0.4 ~ 3.5 A
>85%, 36V in, 3.3V @ 0.75 ~ 3.5 A
Voltage Out Range 1 ~ 95% Vin
Features Frequency Foldback
LDO Regulator(s), On-Chip
Light Load Mode
Over Current Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 500 kHz
Standby Current [Typical] 1.2 µA
Quiescent Current [Typical] 15 µA
Component Count + Extras 15 + 39
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market LCD TV / Monitor
Point of Load (PoL)
Power: Industrial Power
Telecom
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part LM76003
Date Created By Author 2017-10
Date Added To Library 2018-05

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity: