P78W-500(R) Series Non-Isolated DC/DC Converters

Bel Power Solutions CUI brand DC/DC converters have a wide input range for industrial and consumer applications

Image of Bel Power Solutions P78W-500(R) Series Non-isolated DC/DC ConvertersBel Power Solutions CUI brand P78W-500 and P78W-500R series are compact non-isolated DC/DC converters designed to offer a high-performance alternative to linear regulators. Housed in a compact 3-pin SIP package, this series is pin-compatible with LM78XX model regulators and features a wide input voltage range. Additionally, the P78W-500(R) does not require a heatsink, making it ideal for applications where board space is at a premium and energy efficiency is a concern.

Features
  • 0.5 A output
  • Wide input voltage range: 9 VDC ~ 90 VDC
  • Continuous short-circuit protection
  • High efficiency
  • Straight and bent pin options
  • Certified to EN/IEC/UL 62368-1
  • Pin-compatible with LM78XX linear regulators
  • Operating temperature: -40°C to +85°C
  • Compact SIP3 package
Applications
  • Industrial
  • Consumer and IoT
  • EV/eMobility

P78W-500 Series Non-Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionTypeNumber of OutputsVoltage - Input (Min)Available QuantityPriceView Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7815W-500DC-DC NON-ISOLATED, 0.5 A, 9~90Non-Isolated PoL Module212V42 - Immediate$5.66View Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7805W-500DC-DC NON-ISOLATED, 0.5 A, 9~90Non-Isolated PoL Module29V42 - Immediate$5.66View Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7812W-500DC-DC NON-ISOLATED, 0.5 A, 9~90Non-Isolated PoL Module29V42 - Immediate$5.66View Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7803W-500DC-DC NON-ISOLATED, 0.5 A, 9~90Non-Isolated PoL Module29V42 - Immediate$5.66View Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7806W-500DC-DC NON-ISOLATED, 0.5 A, 9~90Non-Isolated PoL Module19V0 - Immediate$5.18View Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7809W-500DC-DC NON-ISOLATED, 0.5 A, 9~90Non-Isolated PoL Module114V0 - Immediate$5.18View Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7824W-500DC-DC NON-ISOLATED, 0.5 A, 9~90Non-Isolated PoL Module136V0 - Immediate$5.18View Details

P78W-500(R) Series Non-Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7803W-500RDC-DC NON-ISOLATED, 0.5 A, 9~9042 - Immediate$5.66View Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7805W-500RDC-DC NON-ISOLATED, 0.5 A, 9~9042 - Immediate$5.66View Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7815W-500RDC-DC NON-ISOLATED, 0.5 A, 9~9042 - Immediate$5.66View Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7812W-500RDC-DC NON-ISOLATED, 0.5 A, 9~9017 - Immediate$5.66View Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7806W-500RDC-DC NON-ISOLATED, 0.5 A, 9~900 - Immediate$5.18View Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7824W-500RDC-DC NON-ISOLATED, 0.5 A, 9~900 - Immediate$5.18View Details
New Product
DC-DC NON-ISOLATED, 0.5 A, 9~90
P7809W-500RDC-DC NON-ISOLATED, 0.5 A, 9~900 - Immediate$5.18View Details
Published: 2026-01-28