
ED-LENS-C-302500-10 | |
|---|---|
DigiKey Part Number | 4555-ED-LENS-C-302500-10-ND |
Manufacturer | |
Manufacturer Product Number | ED-LENS-C-302500-10 |
Description | C-MOUNT,10MP,FOCAL LENGTH 25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F2.8 ~ F16 2/3" C-Mount |
Datasheet | Datasheet |
Category | Field of View 15° x 24.8° |
Manufacturer EDATEC | Working Distance 150mm (Min) |
Series | TV Distortion -0.02% |
Packaging Box | Filter Size M27 x P0.5 |
Part Status Active | Diameter 29.0mm Dia |
Type Wide Angle | Length 42.6mm |
Focal Length 25.0mm | Mounting Type C-Mount |
Focal Ratio F2.8 ~ F16 | Operating Temperature -20°C ~ 60°C |
Compatible Sensor Size (Max) 2/3" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,79000 € | 43,79 € |
| 10 | 43,68900 € | 436,89 € |
| 25 | 43,64880 € | 1 091,22 € |
| 100 | 43,58830 € | 4 358,83 € |
| Unit Price without VAT: | 43,79000 € |
|---|---|
| Unit Price with VAT: | 54,29960 € |





