New Product
Standard Lens F2.8 ~ F16 2/3" C-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED-LENS-C-305000-10

DigiKey Part Number
4555-ED-LENS-C-305000-10-ND
Manufacturer
Manufacturer Product Number
ED-LENS-C-305000-10
Description
C-MOUNT,10MP,FOCAL LENGTH 50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard Lens F2.8 ~ F16 2/3" C-Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Field of View
7.6° x 12.6°
Manufacturer
EDATEC
Working Distance
300mm
Series
TV Distortion
0.09%
Packaging
Box
Filter Size
M27 x P0.5
Part Status
Active
Diameter
29.0mm Dia
Type
Standard
Length
59.3mm
Focal Length
50.0mm
Mounting Type
C-Mount
Focal Ratio
F2.8 ~ F16
Operating Temperature
-20°C ~ 60°C
Compatible Sensor Size (Max)
2/3"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
146,34000 €46,34 €
1046,22600 €462,26 €
2546,18320 €1 154,58 €
10046,11960 €4 611,96 €
Manufacturers Standard Package
Unit Price without VAT:46,34000 €
Unit Price with VAT:57,46160 €