
ED-LENS-C-303500-10 | |
|---|---|
DigiKey Part Number | 4555-ED-LENS-C-303500-10-ND |
Manufacturer | |
Manufacturer Product Number | ED-LENS-C-303500-10 |
Description | C-MOUNT,10MP,FOCAL LENGTH 35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard Lens F2.8 ~ F16 2/3" C-Mount |
Datasheet | Datasheet |
Category | Field of View 11.1° x 18.4° |
Manufacturer EDATEC | Working Distance 200mm |
Series | TV Distortion -0.172% |
Packaging Box | Filter Size M27 x P0.5 |
Part Status Active | Diameter 29.0mm Dia |
Type Standard | Length 46.4mm |
Focal Length 35.0mm | Mounting Type C-Mount |
Focal Ratio F2.8 ~ F16 | Operating Temperature -20°C ~ 60°C |
Compatible Sensor Size (Max) 2/3" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,95000 € | 44,95 € |
| 10 | 44,85300 € | 448,53 € |
| 25 | 44,81120 € | 1 120,28 € |
| 100 | 44,74900 € | 4 474,90 € |
| Unit Price without VAT: | 44,95000 € |
|---|---|
| Unit Price with VAT: | 55,73800 € |



