Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

PESD5V0L1ULSYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0L1ULSYLTR-ND - Tape & Reel (TR) 1727-PESD5V0L1ULSYLCT-ND - Cut Tape (CT) 1727-PESD5V0L1ULSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1ULSYL |
Description | TVS DIODE 5VWM 12VC DFN1006-2 |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 42W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08990 € | 8,99 € |
| 500 | 0,06616 € | 33,08 € |
| 1 000 | 0,05846 € | 58,46 € |
| 2 000 | 0,05196 € | 103,92 € |
| 5 000 | 0,04491 € | 224,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04054 € | 405,40 € |
| 20 000 | 0,03686 € | 737,20 € |
| 30 000 | 0,03499 € | 1 049,70 € |
| 50 000 | 0,03288 € | 1 644,00 € |
| 70 000 | 0,03164 € | 2 214,80 € |
| 100 000 | 0,03042 € | 3 042,00 € |
| 250 000 | 0,02807 € | 7 017,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |






