



RPA0G561MCN1GS | |
|---|---|
DigiKey Part Number | 493-3831-2-ND - Tape & Reel (TR) 493-3831-1-ND - Cut Tape (CT) 493-3831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPA0G561MCN1GS |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPA0G561MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0G561MCL9GS | Nichicon | 1 870 | 493-3032-1-ND | 1,74000 € | Direct |
| PCF0G561MCL4GS | Nichicon | 380 | 493-13984-1-ND | 1,74000 € | Similar |
| RHA0G561MCN1GS | Nichicon | 1 463 | 493-3764-1-ND | 1,05000 € | Similar |
| APXE4R0ARA561MH70G | Chemi-Con | 2 000 | 565-APXE4R0ARA561MH70GCT-ND | 2,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,66840 € | 33,42 € |
| 100 | 0,60590 € | 60,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49834 € | 249,17 € |
| 1 000 | 0,46447 € | 464,47 € |
| 1 500 | 0,44738 € | 671,07 € |
| 2 500 | 0,42833 € | 1 070,83 € |
| 3 500 | 0,41714 € | 1 459,99 € |
| 5 000 | 0,40632 € | 2 031,60 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,66160 € |

