
CJ588AWY | |
|---|---|
DigiKey Part Number | 298-CJ588AWY-ND |
Manufacturer | |
Manufacturer Product Number | CJ588AWY |
Description | MINI-COM UTP RJ45 CAT 5E LEADFRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -10°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,98200 € | 109,82 € |
| Unit Price without VAT: | 10,98200 € |
|---|---|
| Unit Price with VAT: | 13,61768 € |















