CJ5E88TEI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 23,56100 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 14 881
Unit Price: 19,29000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 22,89000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 29
Unit Price: 25,32000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 23,56100 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 23,56100 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: 25,32000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 23,56100 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 8
Unit Price: 25,32000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 23,56100 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 16
Unit Price: 20,83000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 30
Unit Price: 17,28000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 23,56100 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 21,87542 €
Datasheet
CJ5E88TEI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ5E88TEI

DigiKey Part Number
298-12535-ND
Manufacturer
Manufacturer Product Number
CJ5E88TEI
Description
CATEGORY 5E, 8 POSITION, 8 WIRE
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Unshielded
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polycarbonate (PC)
Operating Temperature
-10°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes