KTR18EZPJ475 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 9 973
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 23 166
Unit Price: 0,19000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00372 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 22 409
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01803 €
Datasheet

Upgrade


YAGEO
In Stock: 214 582
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 2 638
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 50 716
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00898 €
Datasheet

Similar


Bourns Inc.
In Stock: 43 848
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01910 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01931 €
Datasheet

Similar


YAGEO
In Stock: 6 676
Unit Price: 0,21000 €
Datasheet

Similar


YAGEO
In Stock: 6 424
Unit Price: 0,09000 €
Datasheet
4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPJ475

DigiKey Part Number
RHM4.7MPTR-ND - Tape & Reel (TR)
RHM4.7MPCT-ND - Cut Tape (CT)
RHM4.7MPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPJ475
Description
RES SMD 4.7M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPJ475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12064M70JNEAVishay Dale9 973541-4.7MECT-ND0,09000 €Direct
RCV12064M70JNEAVishay Dale23 166541-3555-1-ND0,19000 €Direct
RMCF1206JG4M70Stackpole Electronics Inc0RMCF1206JG4M70-ND0,00372 €Direct
RMCF1206JT4M70Stackpole Electronics Inc22 409738-RMCF1206JT4M70CT-ND0,09000 €Direct
CRG1206F4M7TE Connectivity Passive Product0CRG1206F4M7-ND0,01803 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01994 €99,70 €
Manufacturers Standard Package
Unit Price without VAT:0,01994 €
Unit Price with VAT:0,02473 €