Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASL32MSB5226KPNA1J | |
|---|---|
DigiKey Part Number | 587-MCASL32MSB5226KPNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASL32MSB5226KPNA1J |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL32MSB5226KPNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK325BJ226KMHP | Taiyo Yuden | 1 644 | 587-LMK325BJ226KMHPCT-ND | 0,61000 € | Parametric Equivalent |
| MCASL32MSB5226KPNA01 | Taiyo Yuden | 800 | 587-MCASL32MSB5226KPNA01CT-ND | 0,61000 € | Parametric Equivalent |
| 1210ZD226KAT2A | KYOCERA AVX | 8 105 | 478-KGM32AR51A226KUCT-ND | 0,98000 € | Parametric Equivalent |
| C1210C226K8PACTM | KEMET | 0 | 399-C1210C226K8PACTMTR-ND | 0,77227 € | Parametric Equivalent |
| C1210C226K8PACTU | KEMET | 17 521 | 399-C1210C226K8PACTUCT-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19318 € | 193,18 € |
| Unit Price without VAT: | 0,19318 € |
|---|---|
| Unit Price with VAT: | 0,23954 € |











