Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

C3216X7R1C475K/8 | |
|---|---|
DigiKey Part Number | C3216X7R1C475K/8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216X7R1C475K/8 |
Description | CAP CER 4.7UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1C475K/8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.045" (1.15mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1C475K085AB | TDK | 8 100 | 445-14795-1-ND | 0,39000 € | Direct |
| C3216X7R1E475K085AB | TDK | 86 492 | 445-14797-1-ND | 0,31000 € | Upgrade |
| C3216X7R1E475K160AC | TDK | 819 712 | 445-1606-1-ND | 0,25000 € | Upgrade |
| C3216X7R1V475K085AC | TDK | 19 700 | 445-14805-1-ND | 0,68000 € | Upgrade |
| C3216X7R1C475K160AB | TDK | 31 797 | 445-1385-1-ND | 0,25000 € | Similar |








